Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,603 In Stock | 1 : ¥12.58000 Cut Tape (CT) 1,500 : ¥5.19362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 31A | 1 | Ratiometric, Voltage | 45mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | ||
14,231 In Stock | 1 : ¥82.10000 Tube | Tube | Active | DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 120kHz | ±1% | ±0.6% | 5V | 4.6µs | 15mA | -40°C ~ 150°C | Unidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module |