ACS712ELCTR-20A-T

DigiKey Part Number
620-1190-2-ND - Tape & Reel (TR)
620-1190-1-ND - Cut Tape (CT)
620-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS712ELCTR-20A-T
Description
SENSOR CURRENT HALL 20A AC/DC
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS712ELCTR-20A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 80kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.54000¥31.54
10¥23.66600¥236.66
25¥21.04120¥526.03
50¥19.98720¥999.36
100¥19.46180¥1,946.18
500¥16.30562¥8,152.81
1,000¥15.25373¥15,253.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.72770¥44,183.10
Manufacturers Standard Package