Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,603 In Stock | 1 : ¥12.58000 Cut Tape (CT) 1,500 : ¥5.19362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 31A | 1 | Ratiometric, Voltage | 45mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 125°C | - | - | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | ||
11,279 In Stock | 1 : ¥32.05000 Bulk | - | Bulk | Active | AC/DC | Hall Effect | - | 1 | Ratiometric, Voltage | 10mV/g | DC ~ 120kHz | ±1% | - | 3V ~ 3.6V | 3.2µs | 16mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
11,569 In Stock | 1 : ¥34.32000 Cut Tape (CT) 4,000 : ¥16.02133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 40mT | 1 | Ratiometric, Voltage | 5mV/g | DC ~ 120kHz | ±1% | ±2% | 4.5V ~ 5.5V | 3.2µs | 16mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |