Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥189.99000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
1,967 In Stock | 1 : ¥154.38000 Bulk | - | Bulk | Active | AC/DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | - | DC ~ 100kHz | ±1% | - | 5V | 10µs | 15mA | -10°C ~ 80°C | Bidirectional | Through Hole | Module | - |