Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,791 In Stock | 1 : ¥80.46000 Tube | - | Tube | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | 13.3mV/A | DC ~ 120kHz | ±1% | ±1.6% | 3V ~ 5.5V | 4µs | 13.5mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | ||
3,454 In Stock | 1 : ¥85.01000 Tube | Tube | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | 13.3mV/A | DC ~ 120kHz | ±1% | ±0.6% | 5V | 4.6µs | 15mA | -40°C ~ 125°C | - | - | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module |