Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,168 In Stock | 1 : ¥85.01000 Tube | Tube | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage | 20mV/A | DC ~ 120kHz | ±1% | ±0.6% | 5V | 4.6µs | 15mA | -40°C ~ 150°C | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | |||
0 In Stock Check Lead Time | 6,000 : ¥27.15395 Tape & Reel (TR) | Tape & Reel (TR) | Active | DC | Hall Effect | 50A | 1 | Analog Voltage | 120mV/A | DC ~ 400kHz | ±0.75% | ±1.75% | 4.5V ~ 5.5V | 2.5µs | 18mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |