Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,826 In Stock | 1 : ¥56.02000 Cut Tape (CT) 2,500 : ¥26.13304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 22.5A | 1 | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.05% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
351 In Stock | 1 : ¥32.98000 Cut Tape (CT) 250 : ¥23.03252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 22.5A | 1 | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.5% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |