Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,581 In Stock | 1 : ¥55.09000 Cut Tape (CT) 3,000 : ¥25.71117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 50A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 250kHz | ±0.8% | - | 4.5V ~ 5.5V | 1.8µs | 14mA (Typ) | -40°C ~ 150°C | Bidirectional | Surface Mount | 7-PowerSMD Module | 7-PSOF | |||
4,712 In Stock | 1 : ¥47.01000 Cut Tape (CT) 3,000 : ¥21.95485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 25A | 1 | Ratiometric, Voltage | 80mV/A | DC ~ 300kHz | ±0.6% | - | 4.5V ~ 5.5V | 2µs | 21mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |