ACS781KLRTR-150U-T | |
---|---|
DigiKey Part Number | 620-1851-2-ND - Tape & Reel (TR) 620-1851-1-ND - Cut Tape (CT) 620-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS781KLRTR-150U-T |
Description | SENSOR CUR HALL 100A 7POWERSMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 17.6mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥29.52200 | ¥295.22 |
25 | ¥26.24200 | ¥656.05 |
50 | ¥24.92980 | ¥1,246.49 |
100 | ¥24.27390 | ¥2,427.39 |
500 | ¥23.10042 | ¥11,550.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.10034 | ¥69,301.02 |