Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,234 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,500 : ¥7.60863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 30A | 1 | Voltage | 44mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 12-PowerWFQFN | - | ||
11,798 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥22.58742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Ratiometric, Voltage | 200mv/A | DC ~ 80kHz | ±1% | ±3% | 5V | 5µs | 14mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |