Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,256 In Stock | 1 : ¥31.71000 Cut Tape (CT) 2,500 : ¥14.78548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 5A | 1 | Ratiometric, Voltage | 264mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,705 In Stock | 1 : ¥31.71000 Cut Tape (CT) 2,500 : ¥14.78548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 10A | 1 | Ratiometric, Voltage | 132mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,951 In Stock | 1 : ¥34.77000 Cut Tape (CT) 2,500 : ¥16.22797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 10A | 1 | Ratiometric, Voltage | 200mV/A | 100kHz | ±0.5% | ±2.5% | 4.5V ~ 5.5V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,503 In Stock | 1 : ¥34.77000 Cut Tape (CT) 2,500 : ¥15.67170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 5A | 1 | Ratiometric, Voltage | 264mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |