Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,345 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,500 : ¥11.06337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 5A | 1 | Voltage | 200mv/A | DC ~ 1MHz | ±0.2% | ±2% | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | |||
402 In Stock | 1 : ¥74.63000 Bulk | - | Bulk | Active | AC/DC | Hall Effect | 50A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 200kHz | ±0.9% | - | 4.5V ~ 5.5V | 2.5µs | 15mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module |