Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,481 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,500 : ¥11.06287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 2.5A | 1 | Voltage | 800mV/A | DC ~ 1MHz | ±0.2% | ±2% | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | |||
10,805 In Stock | 1 : ¥55.51000 Cut Tape (CT) 3,000 : ¥30.55274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Differential | 100A | 1 | Ratiometric, Voltage | 26.4mV/A | DC ~ 120kHz | ±1% | ±1.5% | 3V ~ 3.6V | 3.6µs | 15mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Unidirectional | Surface Mount | 7-PowerSMD Module | 7-PSOF |