Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,470 In Stock | 1 : ¥30.62000 Cut Tape (CT) 2,500 : ¥14.27866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 40A | 1 | Ratiometric, Voltage | 50mV/A | 100kHz | ±0.5% | ±2.5% | 4.5V ~ 5.5V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5 In Stock | 1 : ¥99.63000 Box | - | Box | Active | AC/DC | Closed Loop | 25A | 1 | Ratiometric, Voltage | - | DC ~ 200kHz | ±0.1% | ±0.7% | 4.75V ~ 5.25V | 300ns | 15mA | -40°C ~ 85°C | Unidirectional | Through Hole | 10-DIP Module | - |