Current Sensors

Results: 2
Packaging
BulkTube
Current - Sensing
200A400A
Sensitivity
5mV/A10mV/A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
ACS772LCB-050B-SMT-T
ACS772ECB-400B-PFF-T
SENSOR CURRENT HALL 400A 5-CB
Allegro MicroSystems
1,258
In Stock
1 : ¥77.27000
Tube
-
Tube
Active
AC/DC
Hall Effect
400A
1
Ratiometric, Voltage
5mV/A
DC ~ 200kHz
±0.9%
-
4.5V ~ 5.5V
2.5µs
15mA
-40°C ~ 85°C
Automotive
AEC-Q100
Bidirectional
Through Hole
5-CB Formed Leads, PFF
-
3-CB
ACS772ECB-200B-PFF-T
SENSOR CURRENT HALL 200A 5-CB
Allegro MicroSystems
6,352
In Stock
1 : ¥77.27000
Bulk
-
Bulk
Active
AC/DC
Hall Effect
200A
1
Ratiometric, Voltage
10mV/A
DC ~ 200kHz
±0.9%
-
4.5V ~ 5.5V
2.5µs
15mA
-40°C ~ 85°C
Automotive
AEC-Q100
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.