ACS710KLATR-12CB-NL-T

DigiKey Part Number
620-1528-2-ND - Tape & Reel (TR)
620-1528-1-ND - Cut Tape (CT)
620-1528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS710KLATR-12CB-NL-T
Description
SENSOR CURRENT HALL 12.5A AC/DC
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS710KLATR-12CB-NL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
56mV/A
Frequency
DC ~ 120kHz
Linearity
±0.75%
Accuracy
±2.2%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.79000¥52.79
10¥39.57300¥395.73
25¥35.18160¥879.54
50¥33.42000¥1,671.00
100¥32.54100¥3,254.10
500¥27.26426¥13,632.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.50535¥25,505.35
3,000¥24.62581¥73,877.43
Manufacturers Standard Package