Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,758 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥22.58641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Ratiometric, Voltage | 200mv/A | DC ~ 80kHz | ±1% | ±3% | 5V | 5µs | 14mA | -40°C ~ 150°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | AC/DC | Hall Effect | 25A | 1 | Fixed, Voltage | 50mV/A | DC ~ 300kHz | ±0.6% | - | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |