Current Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Linearity
±0.25%±0.75%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ACS710KLATR-12CB-T
SENSOR CURRENT HALL 12.5A AC/DC
Allegro MicroSystems
3,504
In Stock
1 : ¥52.79000
Cut Tape (CT)
1,000 : ¥25.50535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
12.5A
1
Ratiometric, Voltage
56mV/A
DC ~ 120kHz
±0.25%
±2.2%
3V ~ 5.5V
4µs
14.5mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ACS710KLATR-12CB-NL-T
SENSOR CURRENT HALL 12.5A AC/DC
Allegro MicroSystems
2,694
In Stock
1 : ¥52.79000
Cut Tape (CT)
1,000 : ¥25.50535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
12.5A
1
Ratiometric, Voltage
56mV/A
DC ~ 120kHz
±0.75%
±2.2%
3V ~ 5.5V
4µs
14.5mA
-40°C ~ 125°C
Bidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.