3000A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥1,037.77750 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 3000A | 1 | Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -10°C ~ 80°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 6 : ¥1,176.59667 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 3000A | 1 | Analog Voltage | - | DC ~ 10kHz | ±0.1% | ±1% | ±15V | 10µs | 20mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥15,028.79000 Bulk | Bulk | Active | AC | Rogowski Coil | 3000A | 1 | Voltage | - | 20Hz ~ 3kHz | - | ±3% | - | - | - | -25°C ~ 70°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - |