Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 80 : ¥385.85425 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 75 A | - | - | - | - | - | Chassis Mount | 1.319" L x 1.260" W (33.50mm x 32.00mm) | 1.791" (45.50mm) | Wire Leads | |||
0 In Stock Check Lead Time | 60 : ¥393.59217 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 125 A | - | 1000:1 | 1000:1 | 24Ohm | - | DIN Rail | 1.606" L x 1.307" W (40.80mm x 33.20mm) | 2.209" (56.10mm) | Wire Leads | |||
0 In Stock Check Lead Time | 60 : ¥498.30167 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 125 A | - | - | - | - | - | Chassis Mount | 1.606" L x 1.307" W (40.80mm x 33.20mm) | 2.209" (56.10mm) | Wire Leads | |||
0 In Stock Check Lead Time | 60 : ¥502.29433 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 100 A | - | - | - | - | - | Chassis Mount | 1.606" L x 1.307" W (40.80mm x 33.20mm) | 2.209" (56.10mm) | Wire Leads | |||
0 In Stock | 80 : ¥529.99775 Bulk | Bulk | Not For New Designs | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 10 A | - | - | - | - | - | - | - | 1.791" (45.50mm) | Wire Leads | |||
0 In Stock Check Lead Time | 20 : ¥552.45150 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 5 A | - | - | - | 600Ohm | - | DIN Rail | 1.319" L x 1.260" W (33.50mm x 32.00mm) | 1.791" (45.50mm) | Wire Leads |