PA1005.100NLT | |
---|---|
DigiKey Part Number | 553-1529-2-ND - Tape & Reel (TR) 553-1529-1-ND - Cut Tape (CT) 553-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.100NLT |
Description | CURR SENSE XFMR 1:100 20A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.100NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 5.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.58000 | ¥20.58 |
10 | ¥16.47900 | ¥164.79 |
25 | ¥13.38520 | ¥334.63 |
50 | ¥13.04400 | ¥652.20 |
100 | ¥12.70020 | ¥1,270.02 |
250 | ¥12.35704 | ¥3,089.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.25406 | ¥11,028.65 |
1,800 | ¥10.84669 | ¥19,524.04 |
6,300 | ¥9.95426 | ¥62,711.84 |