Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,498 In Stock | 1 : ¥31.77000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
909 In Stock | 1 : ¥136.02000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | - | 1000:1 | 22Ohm | - | Free Hanging (In-Line) | 1.417" L x 1.181" W (36.00mm x 30.00mm) | 0.362" (9.20mm) | Wire Leads | |||
595 In Stock | 1 : ¥59.16000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 60 A | - | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
176 In Stock | 1 : ¥59.16000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 10 A | - | - | - | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
121 In Stock | 1 : ¥59.16000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 20 A | - | - | 1800:1 | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
253 In Stock | 1 : ¥80.76000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 30 A | - | - | 1800:1 | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
474 In Stock | 1 : ¥78.90000 Tray | - | Tray | Active | - | Non-Invasive (Split Core) | 100 A | - | - | - | - | - | - | - | 1.280" L x 1.280" W (32.50mm x 32.50mm) | 0.532" (13.50mm) | - | ||
140 In Stock | 1 : ¥130.92000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 30 A | - | - | - | - | - | - | Chassis Mount | 1.134" L x 0.764" W (28.80mm x 19.40mm) | 1.114" (28.30mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥97.76000 Bulk | Bulk | Active | - | Non-Invasive (Split Core) | 100 A | - | - | 1:1800 | - | - | - | Chassis Mount | - | - | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥411.80000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 250 A | - | - | - | 2000:1 | - | - | Chassis Mount | 2.276" L x 1.220" W (57.80mm x 31.00mm) | 2.161" (54.90mm) | Wire Leads with Connector | |||
0 In Stock | 80 : ¥529.99775 Bulk | Bulk | Not For New Designs | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 10 A | - | - | - | - | - | - | - | - | 1.791" (45.50mm) | Wire Leads |