7492540040 | |
---|---|
DigiKey Part Number | 1297-7492540040TR-ND - Tape & Reel (TR) 1297-7492540040CT-ND - Cut Tape (CT) 1297-7492540040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7492540040 |
Description | CURR SENSE XFMR 1:40 40A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:40 Current Sense Transformer 1MHz 0.28mOhm Primary, 130mOhm Secondary 896 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 896 µH | |
ET (Volt-Time) | 99Vµs | |
Turns Ratio - Primary:Secondary | 1:40 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 130mOhm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.570" L x 0.524" W (14.48mm x 13.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.07000 | ¥44.07 |
10 | ¥35.69200 | ¥356.92 |
25 | ¥28.85880 | ¥721.47 |
50 | ¥27.03620 | ¥1,351.81 |
100 | ¥25.82050 | ¥2,582.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥17.89760 | ¥4,026.96 |