Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,178 In Stock | 1 : ¥20.58000 Cut Tape (CT) 900 : ¥12.25463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
9,454 In Stock | 1 : ¥20.75000 Tube | Tube | Active | 500kHz Max | Invasive | - | 76 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
793 In Stock | 1 : ¥25.12000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 94.5 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥21.26000 Tube | Tube | Active | 500kHz Max | Invasive | - | 18 mH | 350VµS | 1:100 | - | 2Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
17 In Stock | 1 : ¥25.04000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | 15 A | 5 mH | 175VµS | 1:50 | - | 650mOhm Secondary Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin |