Current Sense Transformers

Results: 2
Series
FIS 1X5THT
Packaging
TrayTube
Frequency Range
20kHz ~ 200kHz500kHz Max
Inductance
18 mH80 mH
ET (Volt-Time)
350VµS-
Turns Ratio - Primary:Secondary
1:100-
Current Ratio
200:1-
DC Resistance (DCR)
2Ohm Max200Ohm Primary, 4.5Ohm Secondary
Size / Dimension
0.670" L x 0.390" W (17.01mm x 9.90mm)0.693" L x 0.591" W (17.60mm x 15.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.800" (20.32mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PE-51688NL
PE-51688NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
419
In Stock
1 : ¥32.84000
Tray
Tray
Active
20kHz ~ 200kHz
Invasive
20 A
80 mH
-
-
200:1
200Ohm Primary, 4.5Ohm Secondary
-
Through Hole
0.670" L x 0.390" W (17.01mm x 9.90mm)
0.800" (20.32mm)
PC Pin
FIS115NL
FIS115NL
CURR SENSE XFMR 1:100 25A T/H
Pulse Electronics
0
In Stock
Check Lead Time
1 : ¥21.26000
Tube
Tube
Active
500kHz Max
Invasive
-
18 mH
350VµS
1:100
-
2Ohm Max
-
Through Hole
0.693" L x 0.591" W (17.60mm x 15.00mm)
0.492" (12.50mm)
PC Pin
Showing
of 2

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).