749251100 | |
---|---|
DigiKey Part Number | 732-3285-2-ND - Tape & Reel (TR) 732-3285-1-ND - Cut Tape (CT) 732-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749251100 |
Description | CURR SENSE XFMR 1:100 10A SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 6mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749251100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Inductance | 2 mH | |
ET (Volt-Time) | 50VµS | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 5.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.90mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥18.94900 | ¥189.49 |
50 | ¥17.57680 | ¥878.84 |
100 | ¥16.11930 | ¥1,611.93 |
250 | ¥14.74740 | ¥3,686.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥13.28981 | ¥9,967.36 |