Current Regulation/Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Current/Voltage MonitorElectronic Fuse
Sensing Method
High-SideHigh/Low-Side
Accuracy
±0.25%±6%
Voltage - Input
0V ~ 26V2.7V ~ 5.7V
Current - Output
4A-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
10-VFQFN16-VQFN Exposed Pad
Supplier Device Package
10-VQFN-HR (2x2)16-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-VQFN (exposed pad)
INA3221AQRGVRQ1
IC CURRENT/VOLT MON 0.25% 16VQFN
Texas Instruments
3,298
In Stock
1 : ¥40.64000
Cut Tape (CT)
2,500 : ¥21.10359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current/Voltage Monitor
High/Low-Side
±0.25%
0V ~ 26V
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-VQFN Exposed Pad
16-VQFN (4x4)
10-VQFN
TPS25210LRPWR
IC ELECTRONIC FUSE 6% 10VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.71477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
High-Side
±6%
2.7V ~ 5.7V
4A
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFQFN
10-VQFN-HR (2x2)
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.