INA219AIDCNR

DigiKey Part Number
296-23770-2-ND - Tape & Reel (TR)
296-23770-1-ND - Cut Tape (CT)
296-23770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219AIDCNR
Description
IC CURRENT MONITOR 1% SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA219AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.97100¥129.71
25¥12.24240¥306.06
100¥10.42890¥1,042.89
250¥9.79264¥2,448.16
500¥8.62030¥4,310.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.62029¥25,860.87
Manufacturers Standard Package