LM334M/NOPB | |
---|---|
DigiKey Part Number | LM334M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM334M/NOPB |
Description | IC CURRENT SOURCE 6% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.36700 | ¥93.67 |
95 | ¥7.30411 | ¥693.89 |
285 | ¥6.82796 | ¥1,945.97 |
570 | ¥6.03407 | ¥3,439.42 |
1,045 | ¥4.76373 | ¥4,978.10 |
2,565 | ¥4.44613 | ¥11,404.32 |
5,035 | ¥4.22382 | ¥21,266.93 |