Current Regulation/Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Method
-High-Side
Accuracy
±2%±7.5%
Voltage - Input
2.7V ~ 18V4.5V ~ 58V
Current - Output
4A4.5A
Package / Case
8-WFDFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
8-WSON (2x2)24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TPS16530RGER
IC ELECTRONIC FUSE 2% 24VQFN
Texas Instruments
6,308
In Stock
1 : ¥31.03000
Cut Tape (CT)
3,000 : ¥15.58786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
High-Side
±2%
4.5V ~ 58V
4.5A
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
8-WSON
TPS259570DSGT
IC ELECTRONIC FUSE 7.5% 8WSON
Texas Instruments
2,277
In Stock
1 : ¥9.44000
Cut Tape (CT)
250 : ¥6.16576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
-
±7.5%
2.7V ~ 18V
4A
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.