S-822T | |
---|---|
DigiKey Part Number | 4316-S-822TTR-ND - Tape & Reel (TR) 4316-S-822TCT-ND - Cut Tape (CT) 4316-S-822TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-822T |
Description | CURRENT REGULATOR DIODES 50V 8.2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 9.8mA | |
Voltage - Limiting (Max) | 3.1V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96490 | ¥696.49 |
500 | ¥5.90362 | ¥2,951.81 |
1,000 | ¥4.80913 | ¥4,809.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52722 | ¥13,581.66 |
6,000 | ¥4.31164 | ¥25,869.84 |
9,000 | ¥4.11264 | ¥37,013.76 |