CMJH120 TR PBFREE

DigiKey Part Number
1514-CMJH120TRPBFREETR-ND - Tape & Reel (TR)
1514-CMJH120TRPBFREECT-ND - Cut Tape (CT)
1514-CMJH120TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJH120 TR PBFREE
Description
DIODE CUR REG 50V 14.4MA 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
50V
Regulator Current (Max)
14.4mA
Voltage - Limiting (Max)
3.8V
Power - Max
500mW
Applications
Silicon Field Effect
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.30000¥52.30
10¥43.90600¥439.06
100¥35.52220¥3,552.22
500¥31.57556¥15,787.78
1,000¥27.03661¥27,036.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.45781¥76,373.43
Manufacturers Standard Package