Crystals

Results: 19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz14.318 MHz16 MHz16.384 MHz20 MHz24 MHz25 MHz26 MHz27 MHz
Frequency Stability
±50ppm±100ppm
Frequency Tolerance
±30ppm±50ppm
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms80 Ohms150 Ohms200 Ohms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
IQXC-180-AUTO
LFXTAL071758REEL
CRYSTAL 25.0000MHZ 8PF SMD
IQD Frequency Products
2,334
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL056140REEL
CRYSTAL 24.0000MHZ 8PF SMD
IQD Frequency Products
2,597
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±100ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL073664REEL
CRYSTAL 12.0000MHZ 8PF SMD
IQD Frequency Products
14,714
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±100ppm
±50ppm
8pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL057623REEL
CRYSTAL 24.0000MHZ 8PF SMD
IQD Frequency Products
7,195
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±30ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071744REEL
CRYSTAL 16.0000MHZ 8PF SMD
IQD Frequency Products
4,731
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.07868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071747REEL
CRYSTAL 16.3840MHZ 8PF SMD
IQD Frequency Products
1,123
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.384 MHz
±50ppm
±30ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL053426REEL
CRYSTAL 16.0000MHZ 8PF SMD
IQD Frequency Products
1,847
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±100ppm
±50ppm
8pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071785REEL
CRYSTAL 25.0000MHZ 8PF SMD
IQD Frequency Products
1,050
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±100ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071774REEL
CRYSTAL 12.0000MHZ 8PF SMD
IQD Frequency Products
2,573
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±100ppm
±50ppm
8pF
200 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL055998REEL
CRYSTAL 20.0000MHZ 8PF SMD
IQD Frequency Products
2,250
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±100ppm
±50ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071750REEL
CRYSTAL 20.0000MHZ 8PF SMD
IQD Frequency Products
730
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071742REEL
CRYSTAL 12.0000MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
8pF
200 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071743REEL
CRYSTAL 14.3180MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.318 MHz
±50ppm
±30ppm
8pF
150 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071761REEL
CRYSTAL 26.0000MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±50ppm
±30ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071765REEL
CRYSTAL 27.0000MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±50ppm
±30ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071775REEL
CRYSTAL 14.3180MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.318 MHz
±100ppm
±50ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071777REEL
CRYSTAL 16.3840MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.384 MHz
±100ppm
±50ppm
8pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071788REEL
CRYSTAL 26.0000MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±100ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
IQXC-180-AUTO
LFXTAL071791REEL
CRYSTAL 27.0000MHZ 8PF SMD
IQD Frequency Products
0
In Stock
Check Lead Time
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±100ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 19

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.