Crystals

Results: 3
Manufacturer
Abracon LLCMicro Crystal AG
Series
ABM8CM7V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz27 MHz32 MHz
Frequency Stability
±15ppm±20ppm-
Load Capacitance
9pF12pF
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms50 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8-32.000MHZ-9-D1G-T
CRYSTAL 32.0000MHZ 9PF SMD
Abracon LLC
1,101
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,000 : ¥1.72472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
ABM8-27.000MHZ-12-D1X-T
CRYSTAL 27.0000MHZ 12PF SMD
Abracon LLC
1,000
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥2.20236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±20ppm
±10ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
818
In Stock
1 : ¥5.83000
Cut Tape (CT)
1,000 : ¥3.37062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.026" (0.65mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.