Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,097 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.64925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.343" L x 0.146" W (8.70mm x 3.70mm) | 0.098" (2.50mm) | |||
9,084 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/U | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.530" (13.46mm) |