ATS080SM-1 | |
---|---|
DigiKey Part Number | CTX1052TR-ND - Tape & Reel (TR) CTX1052CT-ND - Cut Tape (CT) CTX1052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS080SM-1 |
Description | CRYSTAL 8.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
50 | ¥4.41680 | ¥220.84 |
100 | ¥4.22390 | ¥422.39 |
500 | ¥3.81000 | ¥1,905.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.64524 | ¥3,645.24 |
2,000 | ¥3.48794 | ¥6,975.88 |
3,000 | ¥3.39924 | ¥10,197.72 |
5,000 | ¥3.29090 | ¥16,454.50 |
7,000 | ¥3.22155 | ¥22,550.85 |
10,000 | ¥3.14973 | ¥31,497.30 |
25,000 | ¥2.97286 | ¥74,321.50 |