Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,967 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥4.21992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 18pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
11,421 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥2.04514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 4 MHz | ±30ppm | ±20ppm | 18pF | 180 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US - 3 Lead | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) |