Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438,932 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.83682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
5,725 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.46442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16.384 MHz | ±30ppm | ±20ppm | 18pF | 80 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
2,988 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥6.11532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 18pF | 100 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 9.40mm pitch | 0.492" L x 0.181" W (12.50mm x 4.60mm) | 0.146" (3.70mm) | |||
2,891 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 16pF | 80 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | 0.492" L x 0.191" W (12.50mm x 4.85mm) | 0.197" (5.00mm) | |||
898 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥5.47266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±100ppm | ±50ppm | Series | 100 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
0 In Stock | 1 : ¥33.17000 Cut Tape (CT) 1,000 : ¥22.38814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 16pF | 80 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SOJ, 9.40mm pitch | 0.492" L x 0.181" W (12.50mm x 4.60mm) | 0.146" (3.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥33.17000 Cut Tape (CT) 1,000 : ¥22.38814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 20pF | 100 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SOJ, 9.40mm pitch | 0.492" L x 0.181" W (12.50mm x 4.60mm) | 0.146" (3.70mm) |