Crystals

Results: 2
Series
ABM10ABM3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
16 MHz30 MHz
Frequency Stability
±20ppm±30ppm
Load Capacitance
10pF18pF
ESR (Equivalent Series Resistance)
40 Ohms70 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM3 SERIES
ABM3-16.000MHZ-D2Y-T
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
49,392
In Stock
1 : ¥4.60000
Cut Tape (CT)
1,000 : ¥2.95578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM10 SERIES
ABM10-30.000MHZ-E20-T
CRYSTAL 30.0000MHZ 10PF SMD
Abracon LLC
16,564
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,000 : ¥3.79597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±20ppm
±20ppm
10pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.