Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,655 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.122" Dia x 0.323" L (3.10mm x 8.20mm) | 0.323" (8.20mm) | |||
6,125 In Stock 3,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 38.4 MHz | ±10ppm | ±10ppm | 8pF | 10 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.028" (0.70mm) |