Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228,056 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥3.03812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±150ppm | ±50ppm | 8pF | 300 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) | |||
70,920 In Stock | 1 : ¥6.40000 Cut Tape (CT) 250 : ¥4.65136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±10ppm | ±10ppm | 12pF | 80 Ohms | Fundamental | -20°C ~ 75°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) |