Crystals

Results: 4
Series
CSM-4AXECX-3SX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Load Capacitance
16pF18pF20pF
ESR (Equivalent Series Resistance)
80 Ohms100 Ohms
Package / Case
4-SOJ, 9.40mm pitchHC-49/US
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.146" (3.70mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-3S Series
ECS-80-16-7SX-TR
CRYSTAL 8.0000MHZ 16PF SMD
ECS Inc.
14,938
In Stock
1 : ¥30.46000
Cut Tape (CT)
1,000 : ¥20.26221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
8 MHz
±50ppm
±30ppm
16pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SOJ, 9.40mm pitch
0.492" L x 0.181" W (12.50mm x 4.60mm)
0.146" (3.70mm)
ECX-3S Series
ECS-80-18-7SX-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
3,688
In Stock
1 : ¥30.46000
Cut Tape (CT)
1,000 : ¥18.34276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SOJ, 9.40mm pitch
0.492" L x 0.181" W (12.50mm x 4.60mm)
0.146" (3.70mm)
CSM-4 Series
ECS-80-16-28AX-TR
CRYSTAL 8.0000MHZ 16PF SMD
ECS Inc.
2,891
In Stock
1 : ¥9.69000
Cut Tape (CT)
1,000 : ¥5.59703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
16pF
80 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.492" L x 0.191" W (12.50mm x 4.85mm)
0.197" (5.00mm)
ECX-3S Series
ECS-80-20-7SX-TR
CRYSTAL 8.0000MHZ 20PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : ¥33.17000
Cut Tape (CT)
1,000 : ¥22.38814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SOJ, 9.40mm pitch
0.492" L x 0.181" W (12.50mm x 4.60mm)
0.146" (3.70mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.