Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,609 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥5.01668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 20 MHz | ±10ppm | ±10ppm | 10pF | 50 Ohms | Fundamental | -10°C ~ 60°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
25,286 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥3.29418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 20 MHz | ±15ppm | ±10ppm | 7.2pF | 80 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.028" (0.70mm) |