8Z-25.000MAHE-T

DigiKey Part Number
887-8Z-25.000MAHE-TTR-ND - Tape & Reel (TR)
887-8Z-25.000MAHE-TCT-ND - Cut Tape (CT)
887-8Z-25.000MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Z-25.000MAHE-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.72200¥57.22
50¥5.34760¥267.38
100¥4.72620¥472.62
500¥4.47746¥2,238.73
1,000¥3.73122¥3,731.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.60685¥10,820.55
6,000¥3.48248¥20,894.88
15,000¥3.35810¥50,371.50
Manufacturers Standard Package