ABS07-120-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-11937-2-ND - Tape & Reel (TR) 535-11937-1-ND - Cut Tape (CT) 535-11937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-120-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-120-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 55 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.82900 | ¥58.29 |
50 | ¥5.25580 | ¥262.79 |
100 | ¥5.02670 | ¥502.67 |
500 | ¥4.53510 | ¥2,267.55 |
1,000 | ¥4.33914 | ¥4,339.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.04674 | ¥12,140.22 |
6,000 | ¥3.87303 | ¥23,238.18 |
9,000 | ¥3.77509 | ¥33,975.81 |
15,000 | ¥3.65542 | ¥54,831.30 |
21,000 | ¥3.57879 | ¥75,154.59 |