Crystals

Results: 2
Manufacturer
ECS Inc.KYOCERA AVX
Series
CX2016DB, KyoceraECX-33Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
16 MHz25 MHz
Frequency Stability
±40ppm±100ppm
Frequency Tolerance
±25ppm±30ppm
Load Capacitance
8pF18pF
ESR (Equivalent Series Resistance)
40 Ohms200 Ohms
Operating Temperature
-40°C ~ 125°C-25°C ~ 75°C
Ratings
-AEC-Q200
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.018" (0.45mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead (DFN, LCC)
CX2016DB16000D0WZRC1
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
24,667
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥3.06532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±40ppm
±25ppm
8pF
200 Ohms
Fundamental
-25°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
ECX-33Q SERIES
ECS-250-18-33Q-DS
CRYSTAL 25.0000MHZ 18PF SMD
ECS Inc.
105,772
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,000 : ¥3.24271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±100ppm
±30ppm
18pF
40 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.