Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,613 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.61195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±20ppm | ±20ppm | 20pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.030" (0.75mm) | |||
1,675 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥2.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±20ppm | ±10ppm | 20pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
11,859 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥1.60091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 30 MHz | ±10ppm | ±10ppm | 10pF | 50 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.024" (0.60mm) | |||
3,071 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,000 : ¥7.92443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 27 MHz | ±20ppm | ±20ppm | 10pF | 100 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.028" (0.70mm) |