Crystals

Results: 2
Manufacturer
Citizen Finedevice Co LtdCTS-Frequency Controls
Series
ATSHC49US
Frequency
7.68 MHz16 MHz
Load Capacitance
18pF20pF
ESR (Equivalent Series Resistance)
40 Ohms100 Ohms
Operating Temperature
-20°C ~ 70°C-10°C ~ 60°C
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)0.453" L x 0.183" W (11.50mm x 4.66mm)
Height - Seated (Max)
0.138" (3.50mm)0.145" (3.68mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ATS Series
ATS16A
CRYSTAL 16.0000MHZ 20PF TH
CTS-Frequency Controls
9,709
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.427" L x 0.177" W (10.85mm x 4.50mm)
0.145" (3.68mm)
1,000
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
MHz Crystal
7.68 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.66mm)
0.138" (3.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.