Crystals

Results: 3
Manufacturer
ECS Inc.EPSON
Series
ECX-2236BFA-128FC-135
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz24 MHz32 MHz
Frequency Stability
±10ppm-
Frequency Tolerance
±7ppm±10ppm±20ppm
Load Capacitance
8pF9pF10pF
ESR (Equivalent Series Resistance)
50 Ohms60 Ohms70 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-20°C ~ 75°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.024" (0.60mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FC-13x, FC-135(R) Series
FC-135 32.7680KA-AC0
CRYSTAL 32.7680KHZ 9PF SMD
EPSON
145,832
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥2.65341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Z-AJ3
CRYSTAL 32.0000MHZ 8PF SMD
EPSON
79,312
In Stock
1 : ¥6.40000
Cut Tape (CT)
250 : ¥4.65136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-240-10-36B-7KM-TR
CRYSTAL 24.0000MHZ 10PF SMD
ECS Inc.
969
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥2.50112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±7ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.