Crystals

Results: 2
Manufacturer
CTS-Frequency ControlsQST
Series
445QT532G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
13.56 MHz16 MHz
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
QT532G-10.000MAHE-T
QT532G-13.560MAHJ-T
5.0x3.2 XTAL 30ppm 30ppm 18pF
QST
0
In Stock
1 : ¥5.44000
Cut Tape (CT)
1,000 : ¥2.88484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
445 Series
445C33D16M00000
CRYSTAL 16.0000MHZ 18PF SMD
CTS-Frequency Controls
1,806
In Stock
1 : ¥4.60000
Cut Tape (CT)
1,000 : ¥2.95091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.